K147

M5Stack
170-K147
K147

制造商:

说明:
音频 IC 开发工具 Atoms3R Al chatbot Kit (8MB PSRAM)

寿命周期:
新产品:
此制造商的新产品。

库存量: 29

库存:
29
可立即发货
在途量:
10
预期 2026/3/25
生产周期:
8
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥177.8394 ¥177.84

产品属性 属性值 选择属性
M5Stack
产品种类: 音频 IC 开发工具
RoHS:  
Development Kits
ESP32-S3
商标: M5Stack
尺寸: 24 mm x 24 mm x 12.9 mm
接口类型: GPIO
最大工作温度: + 40 C
最小工作温度: 0 C
产品类型: Audio IC Development Tools
工厂包装数量: 10
子类别: Development Tools
单位重量: 22 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
9030390000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
5A992.C

AtomS3R-AI & AtomS3R-CAM Chatbots

M5Stack AtomS3R-CAM and AtomS3R-AI Chatbots are built around the ESP32-S3 chip and integrate a 9-axis IMU (BMI270 + BMM150) and an IR emitter tube. The AtomS3R-AI chatbot focuses on voice interaction, while the AtomS3R-CAM chatbot adds vision capabilities with an integrated 0.3MP GC0308 camera. These chatbots consist of two core parts, which include the controller and the voice base. The voice base uses the Atomic Echo Base, based on the ES8311 audio codec chip, capable of high-fidelity audio decoding and microphone and speaker driving. The AtomS3R-CAM and AtomS3R-AI chatbots support integration with XiaoZhi voice assistant, OpenAI voice assistant, and Volcengine voice assistant. Typical applications include voice assistants and smart homes.