STEVAL-ISA183V1

STMicroelectronics
511-STEVAL-ISA183V1
STEVAL-ISA183V1

制造商:

说明:
电源管理IC开发工具 16 W triple output quasi resonant flyback converter for air conditioning applica

库存量: 6

库存:
6 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
数量大于6的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥413.8286 ¥413.83

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Boards
AC/DC Offline Primary/Secondary Side Controller - Flyback
175 VAC to 275 VAC
5 V, 12 V, 15 V
VIPer5LD
STEVAL-ISA183V1
商标: STMicroelectronics
输出电流: 200 mA
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 37 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
MXHTS:
8473300499
ECCN:
EAR99

STEVAL-ISA183V1评估板

STMicroelectronics STEVAL-ISA183V1评估板采用在准谐振回扫拓扑中设计的16W三路输出电源,设计作为空调应用的辅助PSU。STEVAL-ISA183V1使用VIPerPlus产品系列的VIPer35LD高压转换器。该转换器将800V坚固耐用的功率MOSFET与准谐振PWM电流模式控制相整合。

VIPerPlus High Voltage Converters

STMicroelectronics VIPerPlus High Voltage Converters combine 800V avalanche-rugged MOSFET with state-of-the-art PWM circuitry. The result is an innovative AC-DC conversion that is efficient, simpler, quicker, and with component count halved, less expensive. In addition to benefits such as optimized current-mode control and comprehensive built-in protection circuits, the STMicroelectronics VIPerPlus family represents the easiest solution to comply with ENERGY STAR and Blue Angel standards, with low total power consumption from the mains when the system is in standby mode.