LM5039EVAL/NOPB

Texas Instruments
926-LM5039EVAL/NOPB
LM5039EVAL/NOPB

制造商:

说明:
电源管理IC开发工具 LM5039 Eval Brd

库存量: 1

库存:
1 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 5
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,823.9669 ¥1,823.97

产品属性 属性值 选择属性
Texas Instruments
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Boards
Voltage Mode PWM Controller
36 V to 75 V
3.3 V
LM5039
LM5039
商标: Texas Instruments
组装国: Not Available
扩散国家: Not Available
原产国: US
描述/功能: Evaluation Board
尺寸: 2.28 in x 1.45 in x 0.5 in
用于: LM5039
输出电流: 30 A
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 4 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
9030900090
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

LM5039 Half-Bridge PWM Controller

Texas Instruments LM5039 Half-Bridge PWM Controller with Advanced Current Limit contains all of the features necessary to implement half-bridge topology power converters using voltage mode control with line voltage feed-forward. TI LM5039 PWM controller is a functional variant of the LM5035B half-bridge PWM controller, featuring average current limit during an overload event to balance the center-point of the half-bridge capacitor divider. The floating high-side gate driver is capable of operating with supply voltages up to 105V. Both the high-side and low-side gate drivers are capable of 2A peak. LM5039 evaluation board is designed to provide the design engineer with a fully functional power converter based on the half-bridge topology to evaluate the LM5039 controller.