1.03.0283.00001

HMS Networks
898-1.03.0283.00001
1.03.0283.00001

制造商:

说明:
界面开发工具 USB-to-CAN V2 Prof.,isol.

寿命周期:
新产品:
此制造商的新产品。

库存量: 3

库存:
3
可立即发货
在途量:
9
预期 2026/5/29
生产周期:
4
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6,559.3788 ¥6,559.38

产品属性 属性值 选择属性
HMS Networks
产品种类: 界面开发工具
RoHS:  
Starter Kits
USB to CAN interface
Bulk
商标: HMS Networks
组装国: Not Available
扩散国家: Not Available
原产国: DE
用于: USB-to-CAN V2
接口类型: CAN, USB
产品类型: Interface Development Tools
系列: IXXAT
工厂包装数量: 1
子类别: Development Tools
商标名: IXXAT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Ixxat USB-to-CAN V2 Starter Kit

HMS Networks Ixxat USB-to-CAN V2 Starter Kit provides a ready-to-go solution for connecting CAN networks to computers, ideal for getting started with CAN applications. This kit includes a USB-to-CAN V2 professional interface, two RJ45-to-Sub-D9 adapter cables, a ribbon cable with four D-Sub 9 connectors, two termination resistors, and a gender changer for easy setup right out of the box. The Ixxat starter kit features a dual CAN connection, high-speed USB connectivity, comprehensive driver compatibility, and overvoltage protection. HMS Networks Ixxat USB-to-CAN V2 Starter Kit includes canAnalyser3 Mini software in the VCI V4 download package, enabling the first steps in analyzing and monitoring CAN networks.