SI5XX-PROG-EVB

Skyworks Solutions, Inc.
634-SI5XX-PROG-EVB
SI5XX-PROG-EVB

制造商:

说明:
时钟和定时器开发工具

库存量: 4

库存:
4 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥607.1829 ¥607.18

产品属性 属性值 选择属性
Skyworks
产品种类: 时钟和定时器开发工具
RoHS:  
Evaluation Boards
VCXO / XO
Si57x, Si598, Si599
100 kHz to 1.4 GHz
Bulk
商标: Skyworks Solutions, Inc.
接口类型: I2C
工作电源电流: 230 mA
工作电源电压: 1.8 V, 2.5 V, 3.3 V, 5 V
产品类型: Clock & Timer Development Tools
系列: SI5XX
工厂包装数量: 1
子类别: Development Tools
单位重量: 50 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
CAHTS:
8534000011
USHTS:
8534000020
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3B992

Si5xxUC-EVB通用振荡器评估板

Silicon Labs Si5xxUC-EVB通用振荡器评估板允许使用一块板对任何Silicon Labs引脚控制或I2C可配置的XO或VCXO进行评估。该板可以测试I2C器件以及单路、双路、四路固定频率部件。该板有三个不同尺寸,可以测试4、6或8引脚配置中的任何一个5mm x 7mm、3.2mm x 5mm或2.5mm x 3.2mm器件。

Si5xx-PROG-EVB Evaluation Board

The Silicon Labs Si5xx-PROG-EVB Evaluation Board contains the hardware and software needed for evaluation of the Si514 / 570 / 571 / 598 / 599 Any-Frequency I²C Programmable Crystal Oscillators / Voltage-Controlled Crystal Oscillators (XOs / VCXOs) and can be run on a USB-equipped PC. The Silicon Labs Si5xx-PROG-EVB kit features Windows-compatible software control and device programming. A voltage regulator supports device operation of the Si5xx at +1.8, +2.5, or +3.3V. Si51xx XOs / VCXOs feature Silicon Labs' patented DSPLL® technology to generate any frequency from 100 kHz to 250 MHz with 26 parts per trillion frequency programming resolution.