RV-3028-C8-EVALUATION-BOARD

Micro Crystal
428-RV3028C8EVALBRD
RV-3028-C8-EVALUATION-BOARD

制造商:

说明:
时钟和定时器开发工具 32.768kHz I2C 20ppm Eval Board

寿命周期:
新产品:
此制造商的新产品。

库存量: 36

库存:
36 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥131.3512 ¥131.35

产品属性 属性值 选择属性
Micro Crystal
产品种类: 时钟和定时器开发工具
RoHS:  
Evaluation Boards
Real Time Clock
RV-3028-C8
Reel
商标: Micro Crystal
组装国: Not Available
扩散国家: CH
原产国: CH
尺寸: 2 mm x 1.2 mm x 0.6 mm
用于: RTC Module
产品类型: Clock & Timer Development Tools
系列: RV-3028-C8
工厂包装数量: 1
子类别: Development Tools
零件号别名: 204406-AA00
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

RV-3028-C8 Development Board

Micro Crystal RV-3028-C8 Development Board is designed to evaluate RV-3028-C8 real-time clock (RTC) modules. The board features the RV-3028-C8 module with 2mm x 1.2mm x 0.6mm dimensions and an SMD header. Each RTC pin on the header is accessible at test pins 1 to 8 as well as at the test vias placed around the device. Micro Crystal RV-3028-C8 Development Board also includes a decoupling capacitor, a capacitor for backup power, a green LED, a current limiting resistor for the LED, a pull-down resistor, and several pull-up resistors. Two empty spots are available for placing an alternative capacitor or supercapacitor for backup power. This board is ideal for automotive, healthcare, metering, and the Internet of Things (IoT) applications.