ADS1259EVM-PDK

Texas Instruments
595-ADS1259EVM-PDK
ADS1259EVM-PDK

制造商:

说明:
数据转换 IC 开发工具 ADS1259 Perf Demo Ki t

库存量: 3

库存:
3 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 5
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,605.8139 ¥2,605.81

产品属性 属性值 选择属性
Texas Instruments
产品种类: 数据转换 IC 开发工具
RoHS:
Evaluation Boards
ADC
ADS1259
1.8 V to 5 V
商标: Texas Instruments
接口类型: USB
产品类型: Data Conversion IC Development Tools
系列: ADS1259
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ADS12x9EVM / ADS12x9EVM-PDK ADC EVMs

Texas Instruments ADS12x9EVM and ADS12x9EVM-PDK Evaluation Modules (EVMs) are for ADS12x9 analog-to-digital converters (ADCs). The TI ADS1209EVM is a full-feature evaluation module for the ADS1209 two-channel, delta-sigma modulator and features a 9-pin sub-D connector for interfacing to the AMC1210 digital filter evaluation module and screw terminals for easy access to analog inputs. The Texas Instruments ADS1259EVM contains all support circuitry needed for the ADS1259 ADC and is built to the TI Modular EVM System specification. The TI ADS1259EVM-PDK combines the ADS1259EVM board with the DSP-based MMB0 motherboard and includes ADCPro™ software for evaluation.