ADS5400EVM

Texas Instruments
595-ADS5400EVM
ADS5400EVM

制造商:

说明:
数据转换 IC 开发工具 ADS5400 Eval Mod

寿命周期:
寿命结束:
将过时且制造商将停产。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Texas Instruments
产品种类: 数据转换 IC 开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:
Evaluation Boards
ADC
ADS5400
3.3 V to 5 V
商标: Texas Instruments
产品类型: Data Conversion IC Development Tools
系列: ADS5400
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Evaluation Module: ADS5400EVM

The Texas Instruments ADS5400EVM evaluation module provides a platform for evaluating the analog-to-digital converter (ADC) under various signal, reference, and supply conditions. This TI evaluation module provides an external SMA connector for input of the ADC clock. The single-ended input is converted into a differential signal at the input of the device. The ADS5400EVM can be powered directly from 5V for the ADC analog supply or EVM jumper settings can be modified to use the onboard power solution from TI. The input power supply voltage range for this TI evaluation module can be 6V to 36V only if the onboard TI power solution is used.