4570

Adafruit
485-4570
4570

制造商:

说明:
数字电位计开发工具 Adafruit DS1841 I2C Digital 10K Potentiometer Breakout - STEMMA QT / Qwiic

库存量: 5

库存:
5
可立即发货
在途量:
8
预期 2026/6/11
生产周期:
1
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥69.043 ¥69.04

产品属性 属性值 选择属性
Adafruit
产品种类: 数字电位计开发工具
Breakout Boards
DS1841
3.7 kOhms to 22 kOhms
3.3 V to 5 V
商标: Adafruit
组装国: Not Available
扩散国家: Not Available
原产国: US
尺寸: 25.5 mm x 17.6 mm x 4.6 mm
接口类型: I2C
最大工作温度: + 100 C
最小工作温度: - 39 C
产品类型: Digital Potentiometer Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99

DS1841 Digital Potentiometer Breakout

Adafruit DS1841 Digital Potentiometer Breakout is Maxim's programmable I2C logarithmic resistor that offers a logarithmic relationship between resistance and the wiper setting. This potentiometer features 128 tap points, and resistance values range from 3.7kΩ to 22kΩ. The DS1841 can be configured to adjust the resistance based on temperature, and the temperature compensation is adjusted using the built-in LUT (Look Up Table). This potentiometer is available on a breakout PCB with required support circuitry and SparkFun Qwiic compatible STEMMA QT connectors for solderless connection. The DS1841 potentiometer is used in audio applications for volume control.