410-239

Digilent
424-PMOD-DPOT
410-239

制造商:

说明:
数字电位计开发工具 PmodDPOT - Digital Potentiometer

库存量: 17

库存:
17 可立即发货
生产周期:
11 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥107.4517 ¥107.45

产品属性 属性值 选择属性
Digilent
产品种类: 数字电位计开发工具
RoHS:  
Add-On Boards
AD5160
10 kOhms
3.3 V, 5 V
Bulk
商标: Digilent
组装国: Not Available
扩散国家: Not Available
原产国: TW
描述/功能: Compatible host board to control a digital potentiometer
用于: AD5160
接口类型: 3-Wire, SPI
产品类型: Digital Potentiometer Development Tools
系列: Pmod
工厂包装数量: 1
子类别: Development Tools
零件号别名: 410-239P-KIT
单位重量: 20 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

Pmod™ Peripheral Modules

Digilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.