U123

M5Stack
170-U123
U123

制造商:

说明:
数字电位计开发工具 A Slide Potentiometer with color indicator, employ a 35mm slide potentiometer

库存量: 15

库存:
15 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥65.7547 ¥65.75

产品属性 属性值 选择属性
M5Stack
产品种类: 数字电位计开发工具
RoHS:  
Development Kits
SK6812
10 kOhms
5 V
商标: M5Stack
组装国: Not Available
扩散国家: Not Available
原产国: CN
尺寸: 40.3 mm x 14 mm x 12.2 mm
接口类型: GPIO
产品类型: Digital Potentiometer Development Tools
系列: SENSOR
工厂包装数量: 10
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

U123 UNIT FADER

m5Stack U123 UNIT FADER is a color indicator coupled with a 35mm slide potentiometer and 14x SK6812 programmable RGB lights. The fader has a center point positioning and excellent slide appliances for stable, reliable performance and precise control. The integrated beads support digital addressing, which means the user can adjust the brightness and color of each LED light. The m5Stack U123 UNIT FADER is suitable for lighting, music control, and other applications.