DEV-17047

SparkFun
474-DEV-17047
DEV-17047

制造商:

说明:
界面开发工具 SparkFun Qwiic GPIO

库存量: 12

库存:
12 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥58.6244 ¥58.62

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 界面开发工具
商标: SparkFun
产品类型: Interface Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8536410060
ECCN:
EAR99

Qwiic GPIO

SparkFun Qwiic GPIO adds eight additional IO pins to the Qwiic project that can read/write like any other pin on the controller. This GPIO is an I2C device based around the Texas Instruments TCA9534 I/O expander IC. The pins of the TCA9534 IC are broken out into easy-to-use latch terminals that remove the need for screwing wires into place. This GPIO features an input polarity inversion register, open-drain active-low interrupt output, and two Qwiic connectors. The SparkFun Qwiic GPIO offers the option to control each I/O pin individually or simultaneously.