Verdin DSI to HDMI Adapter

Toradex
145-0157
Verdin DSI to HDMI Adapter

制造商:

说明:
界面开发工具 Verdin DSI to HDMI Adapter

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Toradex
产品种类: 界面开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Adapters
DSI to HDMI
LT8912B
商标: Toradex
组装国: Not Available
扩散国家: Not Available
原产国: CH
尺寸: 50 mm x 40 mm
用于: Carrier Boards
接口类型: MIPI-DSI, HDMI
工作电源电压: 1.8 V
产品类型: Interface Development Tools
系列: Verdin Carrier Board
工厂包装数量: 1
子类别: Development Tools
零件号别名: 01571100
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Carrier Boards & Accessories

Toradex Carrier Boards and Accessories are a complete section of evaluation and production-grade carrier boards, displays, and interfaces. These devices are for the Toradex Verdin, Colibri, and Apalis system-on-modules (SOMs).

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.