MI1C807-900

Rosenberger
476-MIC807-900
MI1C807-900

制造商:

说明:
其他开发工具 RoPRoxCon - Eval Board

库存量: 1

库存:
1 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6,833.6637 ¥6,833.66

产品属性 属性值 选择属性
Rosenberger
产品种类: 其他开发工具
商标: Rosenberger
组装国: Not Available
扩散国家: Not Available
原产国: DE
产品类型: Other Development Tools
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

RoProxCon Evaluation Board

Rosenberger RoProxCon Evaluation Board features a USB-C/6V power supply, an Ethernet protocol, and a ±45° rotation with a 6mm to 12mm distance range. This board is designed to evaluate the RoProxCon connection system that bridges construction-related air gaps with high interference immunity. Rosenberger RoProxCon offers full duplex data transmission in real-time, transmission up to 6Gbps, hermetically sealed housing, and transmission regardless of rotation.