EvalAg6810

Silvertel
480-EVALAG6810
EvalAg6810

制造商:

说明:
其他开发工具 Power Management IC Development Tools Eval Board for Ag6810 IEEE802.3bt Single or Dual Channel PoE PSE Module

寿命周期:
新产品:
此制造商的新产品。

库存量: 9

库存:
9 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,033.95 ¥1,033.95

产品属性 属性值 选择属性
Silvertel
产品种类: 其他开发工具
RoHS:  
Evaluation Board
Power Sourcing quipment (PSE)
Ag8610
商标: Silvertel
合规: IEEE802.3
工作电源电压: 52 V, 57 V
产品类型: Other Development Tools
系列: Ag6810
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EvalAg6810 Evaluation Board

Silvertel EvalAg6810 Evaluation Board is designed to evaluate and demonstrate the Ag6810 Power Sourcing Equipment (PSE) module. This board helps to pass through 10/100/1000BASE-T Ethernet data signals from a source onto any powered device connected to the output ports. The EvalAg6810 PSE module is a self-contained module that requires only a single supply voltage and a few external components to provide a simple and cost-effective PSE application. The EvalAg6810 evaluation board is powered using a DC power supply with an output between 52V and 57V. Typical applications include Internet Protocol (IP) cameras, Audio-Visual (AV) distribution, the Internet of Things (IoT), home networking, and industrial Ethernet.