X-NUCLEO-OUT02A1

STMicroelectronics
511-X-NUCLEO-OUT02A1
X-NUCLEO-OUT02A1

制造商:

说明:
电源管理IC开发工具 Industrial digital output expansion board based on ISO8200AQ for STM32 Nucleo

库存量: 9

库存:
9 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥230.9381 ¥230.94

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 电源管理IC开发工具
RoHS:  
Expansion Boards
Voltage Regulator - Switching Regulator
10.5 V to 33 V
STM32 Nucleo
X-NUCLEO
商标: STMicroelectronics
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: NUCLEO
单位重量: 29.700 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

X-NUCLEO-OUT02A1扩展板

STMicroelectronics X-NUCLEO-OUT02A1扩展板基于ISO8200AQ电流隔离八通道高侧智能电源固态继电器。X-NUCLEO-OUT02A1为开发8通道数字输出模块提供了经济划算、简单易用的解决方案。轻松评估ISO8200AQ通信和工业负载驱动特性。X-NUCLEO-OUT02A1可以通过Arduino™ UNO R3连接器连接到NUCLEO-F401RE或NUCLEO-F334R8开发板。