EV2615D-Q-00A

Monolithic Power Systems (MPS)
946-EV2615D-Q-00A
EV2615D-Q-00A

制造商:

说明:
电源管理IC开发工具 18V, 1A, 4.05V or 4.13V VBATT, Single-Cell, Lithium-Ion Battery Charger Evaluation Board

寿命周期:
新产品:
此制造商的新产品。

库存量: 10

库存:
10 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥215.9769 ¥215.98

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源管理IC开发工具
Evaluation Boards
Battery Management
4.5 V to 18 V
MP2615D
MP2615D
商标: Monolithic Power Systems (MPS)
组装国: Not Available
扩散国家: Not Available
原产国: CN
用于: Battery Charger
输出电流: 1 A
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
9030820000
USHTS:
9030820000
JPHTS:
853690000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EV2615D-Q-00A Evaluation Board

Monolithic Power Systems (MPS) EV2615D-Q-00A Lithium-Ion Battery Charger Evaluation Board is designed to demonstrate the capabilities of the MP2615D, a monolithic switching charger with integrated power MOSFETs for single-cell lithium-ion or lithium-polymer batteries. The device achieves up to 2A of charge current (ICC), which can be configured through an accurate current sense resistor spanning the entire input voltage (VIN) range.