EVQ1925-R-00A

Monolithic Power Systems (MPS)
946-EVQ1925-R-00A
EVQ1925-R-00A

制造商:

说明:
电源管理IC开发工具 100V, 4A, High-Frequency, Half-Bridge Gate Driver Evaluation Board

库存量: 5

库存:
5 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥423.9986 ¥424.00

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Boards
Gate Driver
0 V to 100 V
MPQ1925
商标: Monolithic Power Systems (MPS)
组装国: Not Available
扩散国家: Not Available
原产国: CN
尺寸: 6.35 cm x 6.35 cm x 2.5 cm
输出电流: 4.5 A
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVQ1925-RE-00A Evaluation Board

Monolithic Power Systems (MPS) EVQ1925-RE-00A Evaluation Board is designed to demonstrate the capabilities of the MPQ1925HR half-bridge gate driver. This evaluation board is configured as a buck converter and operates within the 0V to 100V input power supply voltage range. The MPQ1925 gate driver features a 3A Low-Side (LS) gate driver maximum source current and a 4.5A floating gate driver maximum sink current at 12VDD. This gate driver features an integrated bootstrap (BST) diode that reduces the external component count. The MPQ1925 gate driver is available in a small QFN-8 (4mm x 4mm) package and is designed for motor drivers and power control applications.