RDK-877

Power Integrations
869-RDK-877
RDK-877

制造商:

说明:
电源管理IC开发工具 6 W Isolated Flyback Power Supply with Lossless Generation of AC Zero Cross Signal; 90 VAC - 305 VAC Input, 12 V, 0.5 A Output

库存量: 5

库存:
5 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥827.16 ¥827.16

产品属性 属性值 选择属性
Power Integrations
产品种类: 电源管理IC开发工具
RoHS:  
Reference Design Boards
Power Supply
90 VAC to 305 VAC
12 V
LNK3306D
LinkSwitch
商标: Power Integrations
组装国: Not Available
扩散国家: Not Available
原产国: CN
输出电流: 500 mA
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: LinkSwitch
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

RDK-877 Reference Design Kit

Power Integrations RDK-877 Reference Design Kit is an isolated flyback converter power supply designed to provide a nominal output voltage of 12V at 0.5A load. The RDK-877 kit operates from a wide input voltage range of 90VAC to 305VAC with an isolated zero-crossing detection (ZCD) signal. The LinkSwitch-TNZ IC controller powers the 6W power supply. The Power Integrations RDK-877 Reference Design Kit is intended for home appliance and industrial power applications.