TS3USB221EEVM

Texas Instruments
595-TS3USB221EEVM
TS3USB221EEVM

制造商:

说明:
交换机 IC 开发工具 TS3USB221E Eval Mod

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 1   倍数: 1   最多: 5
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥302.3315 ¥302.33

产品属性 属性值 选择属性
Texas Instruments
产品种类: 交换机 IC 开发工具
RoHS:  
Evaluation Modules
USB Switches
TS3USB221E
USB
商标: Texas Instruments
描述/功能: 1:2 multiplexer/demultiplexer high bandwidth USB switch
工作电源电压: 3.3 V
产品类型: Switch IC Development Tools
系列: TS3USB221E
工厂包装数量: 1
子类别: Development Tools
单位重量: 136.080 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

TS3USB221E / TS3USB31E High-Speed USB Switches

Texas Instruments TS3USB221E and TS3USB31E High-Speed USB Switches are high-bandwidth devices specially designed for the switching of high-speed USB 2.0 signals in the handset and consumer applications, such as cell phones, digital cameras, and notebooks with hubs or controllers with limited USB I/Os. The wide bandwidth of these TI USB switches allows signals to pass with minimum edge and phase distortion. The TI TS3USB221E USB switch multiplexes differential outputs from a USB host device to one of two corresponding outputs. The Texas Instruments TS3USB221E and the TS3USB31E are both bidirectional and offer little or no attenuation of the high-speed signals at the outputs. These TI devices are designed for low bit-to-bit skew and high channel-to-channel noise isolation and are compatible with high-speed USB 2.0 (480 Mbps) and various standards.