X-NUCLEO-IDS01A4

STMicroelectronics
511-XNUCLEOIDS01A4
X-NUCLEO-IDS01A4

制造商:

说明:
Sub-GHz开发工具 Sub-1 GHz RF expansion board based on the SPSGRF-868 module for STM32 Nucleo

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
STMicroelectronics
产品种类: Sub-GHz开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Boards
868 MHz
SPSGRF-868
3.3 V
SPI
Sub GHz
商标: STMicroelectronics
描述/功能: 868 MHz RF expansion board based on ETSI certified module SPSGRF-868 for STM32 Nucleo
用于: SPSGRF-868
封装: Bulk
产品类型: Sub-GHz Development Tools
系列: X-NUCLEO
工厂包装数量: 1
子类别: Development Tools
商标名: NUCLEO
单位重量: 63.503 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
USHTS:
8517620090
TARIC:
9023008000
ECCN:
5A002.A.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 32 位开放开发环境 (ODE)

STMicroelectronics STM32 开放开发环境 (ODE) 产品能够利用 STM32 32 位 MCU Nucleo 开发和扩展板实现快速、开放和经济实惠的原型创建。结合其他先进的 ST 组件和免费 ST 软件,可快速将创新器件和应用的原型设计转换成最终设计。
了解详情

STM32 ODE HW Connect系列

STMicroelectronics STM32 ODE Connect HW系列是各种Nucleo扩展板 (X-Nucleo)。这些扩展板设计用于为STM32 ODE生态系统提供基本的无线和有线连接,适用于工业和消费类应用。这样,STM32 ODE用户即可开发最先进的物联网和传统联网应用。