MDEV-A-900-PRO

TE Connectivity / Linx Technologies
712-MDEV-A-900-PRO
MDEV-A-900-PRO

制造商:

说明:
Sub-GHz开发工具 Amp HumPRO Master Dev System 900 MHz

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。

库存量: 2

库存:
2 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
数量大于2的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,250.9374 ¥2,250.94

产品属性 属性值 选择属性
TE Connectivity
产品种类: Sub-GHz开发工具
RoHS:  
Development Systems
900 MHz
HUM-A-900-PRO
3.3 V
USB
Sub GHz
商标: TE Connectivity / Linx Technologies
组装国: Not Available
扩散国家: Not Available
原产国: US
封装: Case
产品类型: Sub-GHz Development Tools
系列: HumPRO
工厂包装数量: 1
子类别: Development Tools
商标名: HumPRO
单位重量: 2.275 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
CAHTS:
8517620090
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
5A991.g

Amplified HumPRO™ Master Development System

TE Connectivity / Linx Technologies Amplified HumPRO™ Master Development System is designed to support rapid evaluation and integration of the HumPRO™ wireless UART data transceiver modules in the user’s environment. The 900MHz dev system includes two carrier boards, two programming docks, and two prototype boards. The carrier boards have a HumPRO™ transceiver on a daughterboard with headers. These carrier boards snap into the sockets of the other boards for ease of movement on test boards.