G650-07974-01

Coral
212-G650-07974-01
G650-07974-01

制造商:

说明:
多协议开发工具 WIRELESS ADD-ON BOARD

库存量: 808

库存:
808 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥181.0599 ¥181.06

产品属性 属性值 选择属性
Coral
产品种类: 多协议开发工具
RoHS:  
Development Boards
2.4 GHz, 5 GHz
LBEE5HY1MW
3.3 V
GPIO, JTAG
- 30 C
+ 50 C
Bluetooth 5.0
802.11 a/b/g/n/ac
商标: Coral
尺寸: 65 mm x 30 mm x 6.1 mm
用于: Coral Dev Board Micro
封装: Bulk
产品类型: Multiprotocol Development Tools
支持协议: 802.11 a/b/g/n/ac
工厂包装数量: 780
子类别: Development Tools
类型: 802.11 a/b/g/n/ac, Bluetooth 5.0
零件号别名: 90AN0150-B0XAY0
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Add-on Board to Dev Board Micro

Coral Wireless Add-on Board provides wireless connectivity for the Coral Dev Board Micro (required, sold separately). The board provides the Murata LBEE5HY1MW module for Wi-Fi® (802.11 a/b/g/n/ac, 2.4GHz and 5GHz) and BLUETOOTH® 5.0. With an on-board antenna and an alternative antenna connector, the Coral wireless add-on board has cutouts for the main board GPIO header pins. Exposed JTAG pins are provided for debugging the main board. The board snaps onto the dev board micro with two high-density connectors.