ISM-K

Pulse Electronics
673-ISM-K
ISM-K

制造商:

说明:
天线开发工具 LORA Series Kit 1-4Pcs of 20 Values

寿命周期:
与工厂核实状态:
寿命周期信息不详。获取报价以从制造商那里核实此零件编号的供货情况。

库存量: 2

库存:
2 可立即发货
数量大于2的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,063.4769 ¥1,063.48

产品属性 属性值 选择属性
Pulse
产品种类: 天线开发工具
RoHS:  
Antenna Kits
698 MHz to 2.5 GHz
LoRa
Case
商标: Pulse Electronics
组装国: Not Available
扩散国家: Not Available
原产国: CN
描述/功能: Sample Kit of ISM Antennas
尺寸: 14.37 mm x 11.02 mm x 2.95 mm
产品类型: Antenna Development Tools
系列: ISM
工厂包装数量: 1
子类别: Development Tools
单位重量: 1 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8529100090
USHTS:
8529109100
ECCN:
EAR99

Kits

Pulse Electronics Kits feature embedded antennas, internal antennas, and external antennas. These products are available in variants of Instrumentation, Scientific, and Medical (ISM) antenna kits, LoRa antenna kits, and Internet of Things (IoT) antenna kits. The antenna kits primarily support ISM bands while some kits also support Wi-Fi®, BLUETOOTH®, Bluetooth Low Energy (BLE), and GPS. Typical applications include sensing, remote monitoring, home automation, agriculture, transportation, and more.