AGPDFD6010A

Taoglas
960-AGPDFD6010A
AGPDFD6010A

制造商:

说明:
天线开发工具 EVALUATION BOARD PCB FOR GPDF601

寿命周期:
新产品:
此制造商的新产品。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
100
预期 2026/4/21
生产周期:
12
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥403.2405 ¥403.24

产品属性 属性值 选择属性
Taoglas
产品种类: 天线开发工具
RoHS:  
Evaluation Boards
1176.45 MHz, 1227.6 MHz, 1278.75 MHz, 1542 MHz, 1561 MHz, 1575.42 MHz, 1603 MHz
GPDF6010.A
GPS, GLONASS
Bulk
商标: Taoglas
组装国: Not Available
扩散国家: Not Available
原产国: TW
尺寸: 100.4 mm x 23.8 mm
用于: Antenna
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Antenna Development Tools
工厂包装数量: 20
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

AGPDFD6010A Evaluation Board

Taoglas AGPDFD6010A Evaluation Board is designed to evaluate the GPDF6010.A, all-band GNSS stacked patch antenna. This board comes with an integrated TFM.120A and 2x HC125A Ø101mm x 1.59mm circular PCB. The AGPDFD6010A evaluation board features the optimum active electronics design for passive GNSS L1/L2/L5/L-band antenna for integrated TFM modules and hybrid couplers. This evaluation board supports BeiDou (B1/B2a), GPS/QZSS (L1/L5), GLONASS (G1), Galileo (E1/E5a), and L-band corrections bands. The AGPDFD6010A board is RoHS and REACH compliant and comes in a dimension of 45mm x 45mm x 10mm. Typical applications include autonomous driving, unmanned aerial vehicles, precision positioning for robotics, precision agriculture, and timing accuracy synchronization.