ENW-89847AWKF

Panasonic
667-ENW-89847AWKF
ENW-89847AWKF

制造商:

说明:
蓝牙开发工具 - 802.15.1 RECOMMENDED ALT 667-ENW89853AWKF

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Panasonic
产品种类: 蓝牙开发工具 - 802.15.1
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Kits
PAN1760A
2.44 GHz
1.8 V to 3.6 V
Bluetooth
商标: Panasonic
组装国: Not Available
扩散国家: Not Available
原产国: DE
接口类型: UART, SPI, I2C
最大工作温度: + 85 C
最小工作温度: - 40 C
封装: Bulk
产品类型: Bluetooth Development Tools
系列: PAN1760A
工厂包装数量: 5
子类别: Development Tools
单位重量: 82.330 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.