EVK-C-GC02S1-NA2-Soracom

Sequans
440-CALLIO2S1-NA2EVK
EVK-C-GC02S1-NA2-Soracom

制造商:

说明:
蜂窝开发工具 蜂窝开发工具 蜂窝开发工具 LTE Cat1bis Evaluation Kit based on Sequans GC02S1-NA2 module with American bands support. Ships with Soracom Global SIM Card

寿命周期:
新产品:
此制造商的新产品。

库存量: 13

库存:
13 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,771.8626 ¥1,771.86

产品属性 属性值 选择属性
Sequans
产品种类: 蜂窝开发工具
RoHS:  
Evaluation Kits
GC02S1
5 V
I2C, SPI, USB
商标: Sequans
封装: Bulk
产品类型: Cellular Development Tools
系列: GC02S1
工厂包装数量: 10
子类别: Development Tools
商标名: Calliope 2
零件号别名: CALLIOPE 2 GC02S1-EU2 NEKTAR EVK
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517620090
JPHTS:
851762090
KRHTS:
9030820000
TARIC:
8517620000
MXHTS:
9030820100
ECCN:
5A992.C

Calliope™ 2 GC02S1 Evaluation Kits (EVKs)

Sequans Calliope™ 2 GC02S1 Evaluation Kits (EVKs) allow users to easily connect to LTE networks with a Cat 1bis module. The GC02S1 EVKs come pre-packaged with a Soracom SIM card (prepaid connectivity) and an internal antenna. The evaluation kits are available in two regional variants: Europe and North America. Users can connect the EVK to a PC via the USB port or directly to a favorite MCU by using the UART port available on the header pins. The Sequans Calliope 2 GC02S1 evaluation kits measure the ultra-low power consumption of Calliope 2 GC02S1 and test the rich set of AT commands.