AS-RTK3B-UM982-L125-NH

ArduSimple
780-ASRTK3BUM982L125
AS-RTK3B-UM982-L125-NH

制造商:

说明:
GNSS/GPS开发工具 simpleRTK3B Compass

寿命周期:
新产品:
此制造商的新产品。

库存量: 31

库存:
31 可立即发货
生产周期:
7 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3,984.1766 ¥3,984.18

产品属性 属性值 选择属性
ArduSimple
产品种类: GNSS/GPS开发工具
RoHS:  
Evaluation Boards
UM982
5 V
GPS, GNSS
商标: ArduSimple
组装国: Not Available
扩散国家: Not Available
原产国: ES
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: GPS Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

simpleRTK3B GNSS/GPS Development Boards

ArduSimple simpleRTK3B GNSS/GPS Development Boards are designed to evaluate the triple-band RTK GNSS technology with varying capabilities depending on the module (UM980/UM981/UM982). These boards can be used with various platforms, including Arduino®, Raspberry Pi, STM32 Nucleo, and Nvidia Jetson. The simpleRTK3B Compass and Budget development boards support a range of Ardusimple XBee socket accessories, including radios, BLUETOOTH®, WiFi®, Ethernet, and dataloggers, allowing for expandability. These boards require a multiband GNSS antenna for optimal performance, with the standard GNSS antennas not being suitable for achieving the best results.