INP3013

InnoPhase IoT
150-INP3013
INP3013

制造商:

说明:
多协议开发工具 INP1013 Evaluation Board, Arduino UNO Format, with Environmental Sensors and Power Management

库存量: 7

库存:
7 可立即发货
数量大于7的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥483.3914 ¥483.39

产品属性 属性值 选择属性
InnoPhase IoT
产品种类: 多协议开发工具
RoHS:  
Evaluation Boards
2.4 GHz
INP101x
3.3 V
USB
BLE 5.0
802.11 b/g/n
商标: InnoPhase IoT
用于: INP101x modules
封装: Bulk
产品类型: Multiprotocol Development Tools
子类别: Development Tools
类型: WiFi
零件号别名: INP3013-A1
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517620090
ECCN:
EAR99

INP301x EVB-A Development Boards

InnoPhase IoT EVB-A Development Boards (INP3010 / INP3011 / INP3012 / INP3013 / INP3014 / INP3015) include everything needed for evaluating the Talaria TWO™ module's performance and capabilities. These boards can also be used to complete initial system integration and development. Software binaries and programming tools for the EVB-A boards are available for free download on the InnoPhase IoT website. The software binaries include an IPERF3 application for throughput testing and a multipurpose demonstration application for current measurements across various scenarios for Wi-Fi® idle connected, cloud messaging, and other power-saving options.