WS2116EA0

Jorjin
322-WS2116EA0
WS2116EA0

制造商:

说明:
多协议开发工具 Evaluation board for WS2116-A0

库存量: 1

库存:
1 可立即发货
数量大于1的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,344.135 ¥1,344.14

产品属性 属性值 选择属性
Jorjin
产品种类: 多协议开发工具
RoHS: N
Evaluation Boards
860 Hz to 943 MHz, 2.4 GHz
WS2116-A0
1.8 V to 3.6 V
I2C, SPI, UART
BLE 5.0
SigFox
商标: Jorjin
用于: WS2116-A0
封装: Bulk
产品类型: Multiprotocol Development Tools
工厂包装数量: 1
子类别: Development Tools
类型: BLE, Sub GHz
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

WS211x Sigfox BLE Module Evaluation Boards

Jorjin Technologies WS211x Sigfox BLE Module Evaluation Boards are designed to evaluate the WS211x LPWAN Sigfox BLE Modules. The WS211x LPWAN Sigfox BLE Modules are Sigfox-certified dual-mode (sub-1GHz and BLUETOOTH® low energy) ultra-low-power wireless MCI) modules. The Jorjin WS211x Sigfox BLE Module Evaluation Boards support the Arduino connector for easy connection and development.