ESP32-C3-DevKit-RUST-2

Espressif Systems
356-ESP32C3DKRUST2
ESP32-C3-DevKit-RUST-2

制造商:

说明:
多协议开发工具 The ESP32-C3-DevKit-RUST-2 is a development board based on the ESP32-C3-MINI-1 module, a general-purpose module featuring 4 MB of SPI flash. The board integrates full Wi-Fi and Bluetooth Low Energy (BLE) connectivity, making it suitable for a wide ra

寿命周期:
新产品:
此制造商的新产品。

库存量: 131

库存:
131
可立即发货
在途量:
250
生产周期:
9
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥154.3467 ¥154.35

产品属性 属性值 选择属性
Espressif
产品种类: 多协议开发工具
RoHS:  
Development Boards
ESP32-C3-MINI-1
5 V
USB
Bluetooth
WiFi
商标: Espressif Systems
用于: WiFi, Bluetooth Module
工作电源电流: 500 mA
产品类型: Multiprotocol Development Tools
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ESP32-C3-DevKit-RUST-2 Development Kit

Espressif Systems ESP32-C3-DevKit-RUST-2 Development Kit is based on the ESP32-C3-MINI-1 general-purpose module with 4MB SPI flash. The Espressif Systems ESP32-C3-DevKit-RUST-2 integrates complete Wi-Fi® and BLUETOOTH® Low Energy (BLE) functions. The board also integrates onboard sensors and a Li-Ion battery charging circuit. The sensors and charging circuit enable portable and sensor-based applications without requiring external components. Allowing easy access to ESP32-C3 peripherals, most I/O pins are routed to pin headers on both sides of the board. Developers can connect external components using jumper wires or mount the ESP32-C3-DevKit-RUST-2 directly on a breadboard for rapid prototyping.