EV90G701

CML Micro
226-EV90G701
EV90G701

制造商:

说明:
射频开发工具 Evaluation Board for CMX90G701

库存量: 8

库存:
8 可立即发货
数量大于8的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,809.4125 ¥1,809.41

产品属性 属性值 选择属性
CML Micro
产品种类: 射频开发工具
RoHS:  
Evaluation Boards
RF Amplifier
CMX90G701QF
6 GHz to 18 GHz
商标: CML Micro
用于: Gain-Slope Amplifier
封装: Bulk
产品类型: RF Development Tools
系列: CMX90
工厂包装数量: 10
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8543709810
ECCN:
5A991.g

CMX90G70X Evaluation Boards

CML Micro CMX90G70X Evaluation Boards are used to evaluate CMX90G70X RF Amplifiers. The CML Micro CMX90G70X RF Amplifiers are low-power 50Ω gain blocks suitable for many wireless applications operating in the 6GHz to 18GHz frequency range. The CML Micro gain block has a positive gain slope of +1dB across the 6GHz to 16GHz band. CMX90G70X evaluation boards operate at  6GHz to 18GHz wide frequency range, 2V to 5V single positive DC supply range, and 105°C operating temperature range. The CML Micro CMX90G70X evaluation boards are ideally used in Satcom Ku-band, Fixed Wireless Access (FWA), and 5G infrastructure and backhaul.