X-NUCLEO-S2915A1

STMicroelectronics
511-X-NUCLEO-S2915A1
X-NUCLEO-S2915A1

制造商:

说明:
Sub-GHz开发工具 Sub-1 GHz 915 MHz RF expansion board based on S2-LP radio for STM32 Nucleo

库存量: 20

库存:
20 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥372.3915 ¥372.39

产品属性 属性值 选择属性
STMicroelectronics
产品种类: Sub-GHz开发工具
RoHS:  
Expansion Boards
860 MHz to 940 MHz
S2-LP
Sub GHz
商标: STMicroelectronics
封装: Bulk
产品类型: Sub-GHz Development Tools
系列: X-NUCLEO
子类别: Development Tools
商标名: NUCLEO
单位重量: 136.080 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

无线连接解决方案

STMicroelectronics无线连接解决方案是一系列无线技术产品,具有特定通信范围、功率效率、延迟、带宽和网络拓扑。这些是许多可用标准通信协议定义的重要参数。随着无线传感器网络和物联网相关设备日益变得重要,几乎没有任何电子系统不需要无线连接。典型用途包括消费品以及工业应用,如可穿戴设备、智能楼宇、家居自动化、资产跟踪解决方案或医疗设备。ST的产品组合提供涵盖大部分关键协议和标准以及专有无线电解决方案的各种射频解决方案。其中包括超低功耗射频收发器、网络处理器IC和全面的无线片上系统系列,包括预先认证的无线模块,以简化这些技术的快速采用。ST无线产品组合涵盖最广泛的连接技术,包括sub-1GHz远距离网络设备(支持LoRaWAN®、Sigfox和无线M-Bus连接)、60GHz短距离毫米波射频、蓝牙®低功耗、802-15-4、OpenThread、LTE Cat 1和窄带物联网。为了加快上市,参考设计和射频模块可作为完整的开发生态系统和框架,包含软件包、工具、协议堆栈、示例应用、评估板和快速入门教程。这是一套一体化解决方案,旨在以最具可持续性的无线技术打造一个更智能、更互联的世界。

X-NUCLEO-S2915A1扩展板

STMicroelectronics X-NUCLEO-S2915A1扩展板是一款用于S2-LP超低功耗、Sub-1GHz收发器的开发和演示平台,设计用于在915MHz ISM(工业、科学和医疗)频段下工作。X-NUCLEO-S2915A1扩展板与Arduino™UNO R3连接器和ST Morpho连接器兼容,因此可以插入STM32 Nucleo开发板并与其他STM32 Nucleo扩展板堆叠。