MIKROE-3837

Mikroe
932-MIKROE-3837
MIKROE-3837

制造商:

说明:
显示开发工具 Mikromedia 5 for STM32F4 Capacitive FPI with frame

产品属性 属性值 选择属性
Mikroe
产品种类: 显示开发工具
RoHS:  
Development Boards
STM32F4
USB
商标: Mikroe
描述/功能: Mikromedia 5 for STM32F4 Capacitive FPI with Frame
产品类型: Display Development Tools
系列: Mikromedia
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8537109170
JPHTS:
853710000
ECCN:
3A991.a.2
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Mikromedia 5 for STM32F4 Capacitive FPI with Frame

Mikroe Mikromedia 5 for STM32F4 Capacitive FPI with Frame is a development board with a 5" TFT display designed for multimedia and GUI-centric applications. This development board features an STMicroelectronics STM32F407ZGT6 MCU, which provides sufficient processing power, ensures fluid graphical performance, and glitch-free audio reproduction. The touchscreen is driven by a powerful graphics controller with a 24-bit color palette with a DSP-powered embedded sound CODEC IC. This Mikroe development board can be implemented directly into any project as it is fully functional with no additional hardware modifications. The board features USB, Ethernet, and RF connectivity options, a digital motion sensor, a piezo-buzzer, battery-charging functionality, and an SD-Card reader. This version includes front-panel integration and a built-in frame designed as a complete solution.

供货情况

库存:
无库存
生产周期:
4 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,016.8175 ¥3,016.82