1501

Adafruit
485-1501
1501

制造商:

说明:
开发板和工具包 - AVR Trinket-Mini MCU 5V Logic

供货情况

库存:
0

您可以延期订购此产品。

在途量:
92
预期 2026/5/13
生产周期:
1
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥60.3533 ¥60.35

产品属性 属性值 选择属性
Adafruit
产品种类: 开发板和工具包 - AVR
RoHS:  
Development Boards
AVR
ATtiny85
商标: Adafruit
描述/功能: A tiny microcontroller board, built around the Atmel ATtiny85
尺寸: 31 mm x 15.5 mm x 5 mm
用于: Attiny85
接口类型: USB
工作电源电压: 5 V
产品类型: Development Boards & Kits - AVR
工厂包装数量: 1
子类别: Development Tools
商标名: Trinket
单位重量: 3.700 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
KRHTS:
8542311000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

Trinkets

Adafruit Trinkets are tiny microcontroller boards that are Arduino-IDE programmable and built around the Atmel ATtiny85, a little chip with a lot of power. The Trinket is small enough to fit into any project and low cost to use without hesitation. The Attiny85 has 8K of flash, and 5 I/O pins, including analog inputs and PWM 'analog' outputs. A USB bootloader allows the Trinket to plug into any computer for reprogramming over a USB port, just like an Arduino.