3403

Adafruit
485-3403
3403

制造商:

说明:
开发板和工具包 - ARM Feather M0 Express

供货情况

库存:
0

您可以延期订购此产品。

在途量:
478
预期 2026/5/26
218
预期 2026/6/11
生产周期:
13
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥173.2629 ¥173.26

产品属性 属性值 选择属性
Adafruit
产品种类: 开发板和工具包 - ARM
RoHS:  
Feather
Evaluation Boards
ARM Cortex M0+
ATSAMD21G18
商标: Adafruit
组装国: Not Available
扩散国家: Not Available
原产国: US
数据总线宽度: 32 bit
尺寸: 51 mm x 22.8 mm x 7.3 mm
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
单位重量: 4.700 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
BRHTS:
85367000
ECCN:
EAR99

Feather M0 Express

Adafruit Feather M0 Express is designed for use with CircuitPython, a beginner-oriented flavor of MicroPython. CircuitPython is small but is a full-featured version of the popular Python programming language specifically for use with circuitry and electronics. The board can also be used with Arduino IDE. The Feather M0 is based around the ATSAMD21G18 Arm® Cortex®-M0 Processor, clocked at 48MHz and 3.3V logic, the same as in the Arduino Zero. This chip has a whopping 256K of FLASH (8x more than the Atmega328 or 32u4) and 32K of RAM (16x as much). This chip has a built-in USB, so it has a USB-to-Serial program and debug capability.

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.