A000073

Arduino
782-A000073
A000073

制造商:

说明:
开发板和工具包 - AVR ARDUINO UNO SMD REV3

库存量: 938

库存:
938 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥213.9881 ¥213.99
¥208.6884 ¥2,086.88
¥205.6374 ¥5,140.94
¥201.9084 ¥10,095.42
¥194.6312 ¥19,463.12
¥185.4443 ¥46,361.08
¥182.9696 ¥91,484.80
2,500 报价

产品属性 属性值 选择属性
Arduino
产品种类: 开发板和工具包 - AVR
RoHS:  
Base Boards
AVR
ATmega328
Bulk
商标: Arduino
数据总线宽度: 8 bit
工作电源电压: 5 V
产品类型: Development Boards & Kits - AVR
工厂包装数量: 50
子类别: Development Tools
商标名: UNO
单位重量: 50 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8536900020
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
BRHTS:
85369090
ECCN:
5A992.C

Uno微控制器板

Arduino Uno R3微控制器板基于Microchip Technology ATmega328 8位微控制器 (MCU)。 Arduino Uno具有14个数字输入/输出引脚(其中6个可用作PWM输出)、6个模拟输入和1个16MHz石英晶振。另外Uno还包含USB连接、电源插座、在线串行编程 (ICSP) 排针和复位按钮。这块Arduino MCU板包含用户支持MCU所需的一切。用户只需用USB电缆将Uno连接到计算机,或者用AC/DC适配器或电池为其供电,即可开始使用。可以使用Arduino软件(集成开发环境)对Uno进行编程。Uno上的ATmega328预装了引导加载程序,用户无需使用外部硬件编程器即可将新代码上传到MCU。

Uno REV 3 Microcontroller Board

Arduino Uno REV 3 Microcontroller Board is based on the Microchip Technology ATmega328 8-bit Microcontroller (MCU). Arduino Uno features 14 digital input/output pins (six of which can be used as PWM outputs), six analog inputs, and a 16MHz quartz crystal. Uno also includes a USB connection, a power jack, an In-Circuit Serial Programming (ICSP) header, and a reset button. This Arduino MCU board contains everything the user needs to support the MCU. The user can get started by connecting the Uno to a computer with the USB cable or by powering it with an AC/DC adapter or battery. The Uno can be programmed with Arduino Software (Integrated Development Environment). The ATmega328 on the Uno comes preprogrammed with a bootloader that allows the user to upload code to the MCU without using an external hardware programmer.