NUCLEO-H7A3ZI-Q

STMicroelectronics
511-NUCLEO-H7A3ZI-Q
NUCLEO-H7A3ZI-Q

制造商:

说明:
开发板和工具包 - ARM STM32 Nucleo-144 development board STM32H7A3ZI MCU, SMPS, supports Arduino, ST Z

库存量: 143

库存:
143
可立即发货
在途量:
209
预期 2026/3/24
生产周期:
52
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 25
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥249.5492 ¥249.55

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 开发板和工具包 - ARM
RoHS:  
Development Boards
ARM Cortex M7
STM32H7A3ZI
Bulk
商标: STMicroelectronics
组装国: Not Available
扩散国家: Not Available
原产国: CN
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
商标名: NUCLEO
单位重量: 245 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

NUCLEO-H7A3ZI-Q STM32 Nucleo-144板

STMicroelectronics NUCLEO-H7A3ZI-Q STM32 Nucleo-144板为用户尝试新理念并创建原型提供了经济划算且灵活的方式。从STM32微控制器提供的性能与功耗的多种组合中进行选择。对于兼容电路板,内部或外部SMPS可显著降低运行模式下的功耗。