NUCLEO-WL55JC1

STMicroelectronics
511-NUCLEO-WL55JC1
NUCLEO-WL55JC1

制造商:

说明:
开发板和工具包 - ARM STM32 Nucleo-64 dev board, SMPS, supports Arduino, ST Zio & morpho US/Euro Freq

库存量: 249

库存:
249 可立即发货
本产品所报告的交付时间长。
最少: 1   倍数: 1   最多: 25
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥358.8993 ¥358.90

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 开发板和工具包 - ARM
RoHS:  
NUCLEO-WL55JC
Development Boards
ARM Cortex M0, ARM Cortex M4
STM32WL55JCI7U
Bulk
商标: STMicroelectronics
用于: Arduino, ST Zio
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
商标名: NUCLEO
单位重量: 181.440 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32WL Nucleo-64板 (NUCLEO-WL55JC)

STMicroelectronics STM32WL Nucleo-64板 (NUCLEO-WL55JC) 可用于尝试新概念,并通过STM32WL系列sub-GHz无线微控制器为LoRa™ 应用构建原型。  从性能、功耗和特点的组合中选择。通过Arduino® Uno V3连接支持和ST morpho接头扩展STM32WL Nucleo的功能,并访问多种专用屏蔽。STM32WL Nucleo-64板无需单独的探测器,因为其已集成STLINK-V3E调试器和编程器。STM32WL Nucleo-64板配有STM32WL全面软件HAL库以及STM32CubeWL MCU软件包中提供的各种打包软件示例。

无线连接解决方案

STMicroelectronics无线连接解决方案是一系列无线技术产品,具有特定通信范围、功率效率、延迟、带宽和网络拓扑。这些是许多可用标准通信协议定义的重要参数。随着无线传感器网络和物联网相关设备日益变得重要,几乎没有任何电子系统不需要无线连接。典型用途包括消费品以及工业应用,如可穿戴设备、智能楼宇、家居自动化、资产跟踪解决方案或医疗设备。ST的产品组合提供涵盖大部分关键协议和标准以及专有无线电解决方案的各种射频解决方案。其中包括超低功耗射频收发器、网络处理器IC和全面的无线片上系统系列,包括预先认证的无线模块,以简化这些技术的快速采用。ST无线产品组合涵盖最广泛的连接技术,包括sub-1GHz远距离网络设备(支持LoRaWAN®、Sigfox和无线M-Bus连接)、60GHz短距离毫米波射频、蓝牙®低功耗、802-15-4、OpenThread、LTE Cat 1和窄带物联网。为了加快上市,参考设计和射频模块可作为完整的开发生态系统和框架,包含软件包、工具、协议堆栈、示例应用、评估板和快速入门教程。这是一套一体化解决方案,旨在以最具可持续性的无线技术打造一个更智能、更互联的世界。