Aster

Toradex
145-0143
Aster

制造商:

说明:
开发板和工具包 - ARM Aster Carrier Board V1.1B

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Toradex
产品种类: 开发板和工具包 - ARM
发货限制:
 Mouser 目前在您所在地区不销售该产品。
REACH - SVHC:
Colibri Carrier Board
Carrier Boards
商标: Toradex
组装国: Not Available
扩散国家: Not Available
原产国: TH
尺寸: 100 mm x 80 mm
最大工作温度: + 85 C
最小工作温度: - 25 C
工作电源电压: 5 VDC
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
零件号别名: 01431101
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8471801000
ECCN:
EAR99

Carrier Boards & Accessories

Toradex Carrier Boards and Accessories are a complete section of evaluation and production-grade carrier boards, displays, and interfaces. These devices are for the Toradex Verdin, Colibri, and Apalis system-on-modules (SOMs).

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.