NUCLEO-G431RB

STMicroelectronics
511-NUCLEO-G431RB
NUCLEO-G431RB

制造商:

说明:
开发板和工具包 - ARM STM32 Nucleo-64 development board STM32G431RB MCU, supports Arduino & ST morpho

库存量: 85

库存:
85
可立即发货
在途量:
168
最少: 1   倍数: 1   最多: 25
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥131.3512 ¥131.35

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 开发板和工具包 - ARM
RoHS:  
NUCLEO
Development Boards
ARM Cortex M4
STM32G431RBT6U
Bulk
商标: STMicroelectronics
数据总线宽度: 32 bit
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
商标名: NUCLEO
单位重量: 340.200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8543900000
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

NUCLEO-G431RB STM32G4 Nucleo-64板

STMicroelectronics NUCLEO-G431RB STM32G4 Nucleo-64板为通过STM32G4微控制器 (MCU) 尝试新理念并创建原型的用户提供了经济划算且灵活的方式。用户可以从这些MCU提供的各种性能、功耗和特性组合中进行选择。Arduino™ Nano V3连接提供简便的方法来扩展Nucleo开放式开发平台的功能,并有多种专用扩展板可供选择。NUCLEO-G431RB无需单独的探头,因其已集成STLINK-V3E调试器/编程器。NUCLEO-G431RB随附STM32CubeG4 MCU软件包中提供的全面免费软件库和示例。