NUCLEO-G491RE

STMicroelectronics
511-NUCLEO-G491RE
NUCLEO-G491RE

制造商:

说明:
开发板和工具包 - ARM STM32 Nucleo-64 development board STM32G491RE MCU, supports Arduino ST morpho

库存量: 58

库存:
58
可立即发货
在途量:
60
预期 2026/2/25
156
待定
本产品所报告的交付时间长。
最少: 1   倍数: 1   最多: 25
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥131.3512 ¥131.35

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 开发板和工具包 - ARM
RoHS:  
Development Boards
ARM Cortex M4
STM32G491RET6U
Bulk
商标: STMicroelectronics
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
商标名: NUCLEO
单位重量: 199.584 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

NUCLEO-G491RE开发板

STMicroelectronics NUCLEO-G491RE开发板通过从STM32微控制器提供的性能和功耗特性等各种组合进行选择,提供一个经济、灵活的原型设计构建方法。此外,外部SMPS可显著降低运行模式下的功耗。