NUCLEO-H723ZG

STMicroelectronics
511-NUCLEO-H723ZG
NUCLEO-H723ZG

制造商:

说明:
开发板和工具包 - ARM STM32 Nucleo-144 dev board, STM32H723ZG MCU, supports Arduino, ST Zio & morpho

库存量: 476

库存:
476
可立即发货
在途量:
100
本产品所报告的交付时间长。
最少: 1   倍数: 1   最多: 25
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥249.5492 ¥249.55

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 开发板和工具包 - ARM
RoHS:  
Development Boards
ARM Cortex M7
STM32H723ZGT6U
Bulk
商标: STMicroelectronics
用于: Arduino, ST Zio and Morpho
接口类型: USB
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
商标名: NUCLEO
单位重量: 385.560 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

NUCLEO-H723ZG STM32 Nucleo-144板

STMicroelectronics NUCLEO-H723ZG STM32 Nucleo-144板设计为用户尝试新理念并创建原型提供了经济划算且灵活的方式。通过从STM32微控制器提供的性能和功耗特性的多种组合中进行选择,可以实现该功能。该板设有采用LQFP144封装的STM32微控制器、三个用户LED、两个用户按钮和复位按钮以及一个32.768kHz晶体振荡器。NUCLEO-H723ZG板设有串行线调试 (SWD) 连接器、ST Zio扩展连接器(包括ARDUINO® Uno V3)以及ST morpho扩展连接器。该板具有板载ST-LINK调试器/编程器,带USB重新枚举功能,用于大容量存储、虚拟COM端口和调试端口。NUCLEO-H723ZG板符合IEEE-802.3-2002和Arm® Mbed Enabled™的以太网标准。

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.