80-001181

Critical Link
914-80-001181
80-001181

制造商:

说明:
开发板和工具包 - ARM Arria 10 SoC Development Kit, 270KLE, 6GB DDR4, commercial temp module, FMC & PCIe (includes module A10S-P8-X5E-RC-SA)

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:
不可用

定价 (含13% 增值税)

产品属性 属性值 选择属性
Critical Link
产品种类: 开发板和工具包 - ARM
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Development Kits
ARM Cortex A9
MitySOM-A10S
商标: Critical Link
数据总线宽度: 32 bit
接口类型: FMC, PCIe, USB
最大工作温度: + 70 C
最小工作温度: 0 C
工作电源电压: 12 V
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542310075
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MitySOM-A10S System on Module (SoM)

Critical Link MitySOM-A10S System on Module (SoM) is a highly configurable, medium form-factor System-on-Module (SOM) featuring an Intel Arria 10 System-on-Chip (SoC). In addition to the processor, the module includes onboard power supplies, two DDR4 RAM subsystems, optional eMMC, a micro SD card, a fan controller, RTC, a USB 2.0 on-the-go (OTG) port, and a temperature sensor. The MitySOM-A10S provides a complete and flexible CPU infrastructure for highly integrated embedded systems.

MitySOM-A10S Development Kit

Critical Link MitySOM-A10S Development Kit provides all the hardware and software support for system designers and developers to evaluate the Critical Link MitySOM-A10S System on Module. The development kit has a MitySOM-A10S module that meets the user's project needs. The development kit includes an onboard Debug UART to USB converter, 10/100/1000Mb Ethernet, and Universal Serial Bus (USB 2.0) On-The-Go (OTG) communication interfaces. FMC HPC connector is compatible with a wide range of existing add-on cards, and a PCI-e x4 expansion port provides a comprehensive set of interface options. All are powered from a single 12VDC input (adapter included) with onboard +3.3V/+5V power supplies.