K129

M5Stack
170-K129
K129

制造商:

说明:
开发板和工具包 - 其他处理器 M5Stack Capsule kit w/ M5StampS3

库存量: 20

库存:
20 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥181.1503 ¥181.15

产品属性 属性值 选择属性
M5Stack
产品种类: 开发板和工具包 - 其他处理器
RoHS:  
Development Boards
BMI270, ESP32-S3
Bulk
商标: M5Stack
尺寸: 40 mm x 24 mm x 16.2 mm
接口类型: I2C
产品类型: Development Boards & Kits - Other Processors
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

K129 M5Capsule

M5Stack K129 M5Capsule is a versatile embedded development board powered by Stamps3 that combines sensors, power management, storage, and control functionalities. This board includes a high-performance BMI270 IMU that enables attitude control and precise motion tracking. The K129 M5Capsule also includes an RTC8563 real-time clock module to provide high-precision date and time information and support timed wake-up functionality. This board features the SPM1423 microphone sensor that supports sound recognition, recording, and wake-up functions.