C050-B

M5Stack
170-C050-B
C050-B

制造商:

说明:
开发板和工具包 - PIC / DSPIC STAMP-PICO features an ultra-compact design, two low-power Xtensa 32-bit LX6

供货情况

库存:
0

您可以延期订购此产品。

在途量:
10
生产周期:
13
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥201.5807 ¥201.58

产品属性 属性值 选择属性
M5Stack
产品种类: 开发板和工具包 - PIC / DSPIC
RoHS:  
CORE
Development Kits
商标: M5Stack
组装国: Not Available
扩散国家: Not Available
原产国: CN
尺寸: 18 mm x 24 mm x 4.4 mm
接口类型: ADC, GPIO, I2C, I2S, PWM, SPI, UART
最大工作温度: + 60 C
最小工作温度: 0 C
工作电源电压: 5 V
产品类型: Development Boards & Kits - PIC / DSPIC
工厂包装数量: 10
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

C050-B M5STAMP-PICO

m5Stack C050-B M5STAMP-PICO features an ultra-compact design with two low-power Xtensa® 32-bit LX6 microprocessors at 240MHz on a PCB that is tiny and is as delicate as a postage stamp. It is ideal for space-constrained or battery-powered devices such as wearables, medical devices, sensors, and other IoT devices. The device has five options of installation (SMT, DIP, flywire, grove interface), which provides endless possibilities. The device comes with a high-temperature resistant plastic shell, 3D antenna, and components to provide excellent protection.