S08SU16-EVK

NXP Semiconductors
771-S08SU16-EVK
S08SU16-EVK

制造商:

说明:
开发板和工具包 - S08 / S12 S08SU16-EVK

库存量: 2

库存:
2 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥371.1485 ¥371.15

产品属性 属性值 选择属性
NXP
产品种类: 开发板和工具包 - S08 / S12
RoHS:  
Evaluation Kits
S08
S08SU
商标: NXP Semiconductors
组装国: Not Available
扩散国家: Not Available
原产国: CN
数据总线宽度: 8 bit
尺寸: 80 mm x 37 mm
接口类型: I2C, PWT, SCI
工作电源电压: 18 V
产品类型: Development Boards & Kits - S08 / S12
资格: AEC-Q100
工厂包装数量: 1
子类别: Development Tools
零件号别名: 935339342598
单位重量: 200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

S08SU16-EVK参考板

NXP Semiconductors S08SU16-EVK评估板(带无传感器BLDC(无刷直流)控制)设计用于演示NXP高度集成的8位S08 MC9S08SU16 微控制器MC9S08SU16的功能。借助完整的原理图,此参考设计可用作S08SU MCU的评估套件,以加快项目开发速度。

S08SU16-EVK 支持串行通信、闪存编程和运行控制调试。该评估板侧重于展示对低功耗三相无刷直流(BLDC)电机驱动应用的简单易懂的控制方法,从而使用反电动势(BEMF)感测进行位置识别。S08SU16-EVK非常适用于无人机ESC应用的BLDC电机控制系统。
了解详情

MC9S08JS 8-bit Microcontroller

NXP Semiconductor MC9S08JS 8-bit microcontroller (MCU) family extends the NXP entry-level 8-bit embedded USB controller product line with up to 16KB Flash memory anda full-speed USB 2.0 device controller. The NXP MC9S08JS MCU family includes several system protection features, such as low voltage detection and a Computer Operating Properly (COP) module. The NXP MC9S08JS8 MCU and MC9S08JS16 MCU are ideal for a variety of industrial control applications and consumer devices, including PC peripherals and remote controls. The MC9S08JS MCU family is software compatible with other devices in the Controller continuum, providing a direct migration path to higher performing USB MCUs.