C008

M5Stack
170-C008
C008

制造商:

说明:
开发板和工具包 - 无线 Atom Lite, which has a size of only 24*24mm, is a very compact development board

库存量: 1

库存:
1
可立即发货
在途量:
1,620
预期 2026/3/9
1,930
预期 2026/3/25
生产周期:
6
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥63.6077 ¥63.61

产品属性 属性值 选择属性
M5Stack
产品种类: 开发板和工具包 - 无线
RoHS:  
ATOM
Development Boards
240 MHz
ESP32
Bulk
商标: M5Stack
组装国: Not Available
扩散国家: Not Available
原产国: CN
尺寸: 24 mm x 24 mm x 10 mm
接口类型: USB
最大工作温度: + 40 C
最小工作温度: 0 C
工作电源电压: 5 V
产品类型: Development Boards & Kits - Wireless
工厂包装数量: 10
子类别: Development Tools
单位重量: 12 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ATOM Lite ESP32 Development Kit

M5Stack ATOM Lite ESP32 Development Kit features a 240MHz dual-core ESP32-PICO chip that comes integrated with Wi-Fi and Bluetooth® technologies. The board has a 4MB of integrated SPI flash memory and provides Infra-red LED, RGB LED, buttons, and HY2.0 interface. This ATOM lite board provides more GPIOs for customization that are suitable for embedded smart home devices and in making smart toys. The board can also connect to external sensors and actuators through 6 GPIOs. This ATOM lite board operates at a 5V supply voltage and 0°C to 40°C temperature range. The development board is available in 24mm x 24mm x 10mm dimensions. Typical applications include the Internet of Things (IoT) terminal controller, IoT node, and wearable peripherals.