PTC-04

Melexis
482-PTC-04
PTC-04

制造商:

说明:
程序设计器 - 基于通用和内存 Programming tool for Melexis devices

库存量: 52

库存:
52
可立即发货
在途量:
48
预期 2026/3/13
生产周期:
2
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥8,745.2282 ¥8,745.23

产品属性 属性值 选择属性
Melexis
产品种类: 程序设计器 - 基于通用和内存
RoHS:  
Universal Programmers
PTC Devices
48 V
商标: Melexis
组装国: Not Available
扩散国家: Not Available
原产国: BG
接口类型: I2C
最大工作温度: + 55 C
最小工作温度: 0 C
封装: Bulk
产品类型: Programmers - Universal & Memory Based
系列: PTC-04
工厂包装数量: 1
子类别: Embedded Solutions
单位重量: 1.678 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

PTC-04 Programmer for Melexis PTC Devices

Melexis PTC-04 Programmer for Melexis PTC Devices is designed to calibrate the Melexis families of programmable ICs. This programmer is designed to be easily adapted to a standard PC and an application module to allow the calibration of programmable sensor ICs within the operating environment. The PTC-04 programmer contains its programmable power supply and measurement circuitry. Like a standard EEPROM programmer, the PTC-04 adds many features such as 16-bit voltage, current measurement capability, and configuration options that will accommodate users from prototyping directly into production.