NU-LINK

Nuvoton
503-NU-LINK
NU-LINK

制造商:

说明:
硬件调试器 Tool for NuMicro and Audio SoCs products

库存量: 3

库存:
3
可立即发货
在途量:
17
预期 2026/3/19
15
预期 2026/4/16
生产周期:
8
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥215.8074 ¥215.81

产品属性 属性值 选择属性
Nuvoton
产品种类: 硬件调试器
RoHS:  
Debuggers / Programmers
NuMicro MCUs
ARM
商标: Nuvoton
组装国: Not Available
扩散国家: Not Available
原产国: TW
描述/功能: Debug Adapter is a USB Debugger and Programmer that can Debug and Program Nuvoton NuMicro Family
用于: IAR EWARM, Keil MDK, NuEclipse GCC
接口类型: SWD, USB
工作电源电压: 5 V
产品类型: Debuggers
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
TARIC:
8471800000
BRHTS:
84718000
ECCN:
3A991.a.2

Nu-Link / Nu-Link-Pro Hardware Debuggers

Nuvoton Nu-Link / Nu-Link-Pro Hardware Debuggers for NuMicro® are used for debugging and programming with online/offline programming functions. These devices include a USB port for connecting to a computer host, a set of status LEDs, an offline programming button, and an SWD port. The Serial Wire Debug (SWD) port connects to a target chip for debugging and programming, and can be adjusted for 5V. The SWD voltages for Nu-Link-Pro are 1.8V, 2.5V, 3.3V, and 5.0V.